
M2PJ-5706-24E | |
---|---|
DigiKey Part Number | M2PJ-5706-24E-ND |
Manufacturer | |
Manufacturer Product Number | M2PJ-5706-24E |
Description | LED PNL IND ORANGE 26.10X18.90 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Orange 24V Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | M2PJ-5706-24E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Orange | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 24V | |
Current | - | |
Panel Cutout Shape | Rectangle | |
Panel Cutout Dimensions | 1.20" x 0.93" (30.50mm x 23.50mm) | |
Lens Size | 26.10mm x 18.90mm | |
Lens Style | Rectangle with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.107.42000 | Fr.107.42 |
Unit Price without VAT: | Fr.107.42000 |
---|---|
Unit Price with VAT: | Fr.116.12102 |