K8DT-PZ1TN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2PJ-5723-24E

DigiKey Part Number
M2PJ-5723-24E-ND
Manufacturer
Manufacturer Product Number
M2PJ-5723-24E
Description
LED PNL IND GREEN 26.10X18.90
Customer Reference
Detailed Description
LED Panel Indicator Green 24V Quick Connect - 0.110" (2.8mm)
Datasheet
 Datasheet
EDA/CAD Models
M2PJ-5723-24E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
LED
Lamp Color
Green
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
24V
Current
-
Panel Cutout Shape
Rectangle
Panel Cutout Dimensions
1.20" x 0.93" (30.50mm x 23.50mm)
Lens Size
26.10mm x 18.90mm
Lens Style
Rectangle with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Quick Connect - 0.110" (2.8mm)
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.