
MA-16DP10C10 | |
---|---|
DigiKey Part Number | 44507-1612-ND |
Manufacturer | |
Manufacturer Product Number | MA-16DP10C10 |
Description | INTERLOCK MAGNETIC SPST |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Magnetic | |
Circuit | SPST-NC | |
Current Rating (Amps) | 1A (DC) | |
Voltage Rating | 30VDC | |
Voltage - Supply | - | |
Holding Force | - | |
Actuator Type | Non-Contact | |
Termination Style | Cable Leads | |
Features | - | |
Must Operate | 7 ~ 12mm | |
Must Release | 12 ~ 25mm | |
Conduit Thread Size | - | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CE, cULus | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.316.90000 | Fr.316.90 |
Unit Price without VAT: | Fr.316.90000 |
---|---|
Unit Price with VAT: | Fr.342.56890 |