General Purpose Relay DPDT (2 Form C) 48VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 48VDC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

MKS2PI DC48

DigiKey Part Number
Z9752-ND
Manufacturer
Manufacturer Product Number
MKS2PI DC48
Description
RELAY GEN PURPOSE DPDT 10A 48V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 48VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Mechanical Indicator, Test Button
Mfr
Termination Style
Plug In, 8 Pin (Octal)
Series
Must Operate Voltage
38.4 VDC
Packaging
Bulk
Must Release Voltage
7.2 VDC
Part Status
Active
Operate Time
30 ms
Mounting Type
Release Time
20 ms
Coil Voltage
Operating Temperature
-40°C ~ 60°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Tin Indium (AgSnIn)
Contact Rating (Current)
10 A
Approval Agency
CSA, cURus, TUV
Switching Voltage
250VAC, 30VDC - Max
Relay Type
Load - Max Switching
2500VA, 300W
Coil Resistance
1.71 kOhms
Coil Current
28.1 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Factory Stock: 253
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.16.20000Fr.16.20
10Fr.14.42300Fr.144.23
25Fr.13.77240Fr.344.31
50Fr.13.29980Fr.664.99
100Fr.12.84270Fr.1,284.27
250Fr.12.26236Fr.3,065.59
500Fr.11.84054Fr.5,920.27
Manufacturers Standard Package
Unit Price without VAT:Fr.16.20000
Unit Price with VAT:Fr.17.51220