MFR Recommended



MY2-GS AC48 | |
|---|---|
DigiKey Part Number | MY2-GSAC48-ND |
Manufacturer | |
Manufacturer Product Number | MY2-GS AC48 |
Description | RELAY GEN PURPOSE DPDT 5A 48V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 48VAC Coil Socketable |
Datasheet | Datasheet |
Category | Features Mechanical Indicator |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 38.4 VAC |
Packaging Bulk | Must Release Voltage 14.4 VAC |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -55°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag) |
Contact Rating (Current) 7 A | Approval Agency CE, CSA, UR, VDE |
Switching Voltage 250VAC, 220VDC - Max | Relay Type |
Load - Max Switching 1750VA, 1540W | Coil Resistance 788 Ohms |
Coil Current 21.1 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MY2-GS-R AC48 | Omron Automation and Safety | 0 | 236-MY2-GS-RAC48-ND | Fr.7.71000 | MFR Recommended |


