MFR Recommended



MY2-GS DC24 | |
|---|---|
DigiKey Part Number | MY2-GSDC24-ND |
Manufacturer | |
Manufacturer Product Number | MY2-GS DC24 |
Description | RELAY GEN PURPOSE DPDT 5A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
Category | Features Mechanical Indicator |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 19.2 VDC |
Packaging Bulk | Must Release Voltage 2.4 VDC |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -55°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag) |
Contact Rating (Current) 7 A | Approval Agency CE, CSA, UR, VDE |
Switching Voltage 250VAC, 220VDC - Max | Relay Type |
Load - Max Switching 1750VA, 1540W | Coil Resistance 662 Ohms |
Coil Current 36.3 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MY2-GS-R DC24 | Omron Automation and Safety | 492 | 236-MY2-GS-RDC24-ND | Fr.8.19000 | MFR Recommended |


