

MY4ZN DC6 (S) | |
|---|---|
DigiKey Part Number | MY4ZN-DC6(S)-ND |
Manufacturer | |
Manufacturer Product Number | MY4ZN DC6 (S) |
Description | RELAY GEN PURPOSE 4PDT 3A 6V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 6VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | MY4ZN DC6 (S) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | 750VA, 375W | |
Coil Current | 151 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 4.8 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -55°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | CE, CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 39.8 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.18.33000 | Fr.18.33 |
| Unit Price without VAT: | Fr.18.33000 |
|---|---|
| Unit Price with VAT: | Fr.19.81473 |









