
| NSJW-CLK21-V1 | |
|---|---|
| DigiKey Part Number | NSJW-CLK21-V1-ND | 
| Manufacturer | |
| Manufacturer Product Number | NSJW-CLK21-V1 | 
| Description | COMMUNICATIONS MODULE | 
| Manufacturer Standard Lead Time | 9 Weeks | 
| Customer Reference | |
| Detailed Description | Communications Module Chassis Mount | 
| Datasheet | Datasheet | 
| EDA/CAD Models | NSJW-CLK21-V1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Omron Automation and Safety | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Communications Module | |
| For Use With/Related Products | NSJ Series | |
| Number of Inputs and Type | - | |
| Number of Outputs and Type | - | |
| Voltage - Supply | - | |
| Mounting Type | Chassis Mount | |
| Termination Style | Screw Terminal | |
| Features | - | |
| Operating Temperature | - | |
| Ingress Protection | - | |
| Approval Agency | CE, cULus | |
| Weight | 0.221 lb (100.24 g) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.763.70000 | Fr.763.70 | 
| Unit Price without VAT: | Fr.763.70000 | 
|---|---|
| Unit Price with VAT: | Fr.825.55970 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland