K8DT-PZ1TN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSJW-ETN21

DigiKey Part Number
NSJW-ETN21-ND
Manufacturer
Manufacturer Product Number
NSJW-ETN21
Description
COMMUNICATIONS MODULE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Communications Module Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
NSJW-ETN21 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Communications Module
For Use With/Related Products
NSJ Series
Number of Inputs and Type
-
Number of Outputs and Type
-
Voltage - Supply
-
Mounting Type
Chassis Mount
Termination Style
RJ45
Features
-
Operating Temperature
-
Ingress Protection
-
Approval Agency
CE, cULus
Weight
0.221 lb (100.24 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.1,684.43000Fr.1,684.43
Manufacturers Standard Package
Unit Price without VAT:Fr.1,684.43000
Unit Price with VAT:Fr.1,820.86883