

P2RF-08 | |
|---|---|
DigiKey Part Number | Z2286-ND |
Manufacturer | |
Manufacturer Product Number | P2RF-08 |
Description | RELAY SOCKET 8 POSITION DIN RAIL |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | P2RF-08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | G2R-2-S Relays | |
Features | - |





