
R88M-K1K530F | |
---|---|
DigiKey Part Number | R88M-K1K530F-ND |
Manufacturer | |
Manufacturer Product Number | R88M-K1K530F |
Description | SERVOMOTOR 3000 RPM 400V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 3000 RPM 1.5kW Incremental 400VAC |
Datasheet | Datasheet |
EDA/CAD Models | R88M-K1K530F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | AC Motor | |
Function | Servomotor | |
Motor Type | - | |
Voltage - Rated | 400VAC | |
RPM | 3000 RPM | |
Torque - Rated (oz-in / mNm) | 675.5 / 4770 | |
Power - Rated | 1.5kW | |
Encoder Type | Incremental | |
Size / Dimension | Square - 3.937" x 3.937" (100.00mm x 100.00mm) | |
Diameter - Shaft | 0.945" (24.00mm) | |
Length - Shaft and Bearing | 2.165" (55.00mm) | |
Mounting Hole Spacing | 4.528" (115.00mm) | |
Termination Style | Connector | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | 2025 / 14300 | |
Operating Temperature | 0°C ~ 40°C | |
Approval Agency | CE, CSA, cULus, TUV, UL | |
Weight | 9.7 lbs (4.4 kg) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1,533.84000 | Fr.1,533.84 |
Unit Price without VAT: | Fr.1,533.84000 |
---|---|
Unit Price with VAT: | Fr.1,658.08104 |