
XM2S-0921 | |
---|---|
DigiKey Part Number | Z12675-ND |
Manufacturer | |
Manufacturer Product Number | XM2S-0921 |
Description | CONNECTOR |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 90° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 90° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | Nickel | |
Hardware | Assembly Hardware | |
Features | Mating Screws M2.6 | |
Color | Silver | |
Base Product Number |