
XW5S-S4.0-10 | |
|---|---|
DigiKey Part Number | Z10348-ND |
Manufacturer | |
Manufacturer Product Number | XW5S-S4.0-10 |
Description | JUMPER TERM BLK 10POS FLAT PIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, DIN Rail Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, DIN Rail | |
Number of Positions | 10 | |
Pitch | 0.236" (6.00mm) | |
Style | Flat Pins | |
For Use With/Related Products | XW5 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.11.57000 | Fr.11.57 |
| 20 | Fr.7.51200 | Fr.150.24 |
| 40 | Fr.6.91950 | Fr.276.78 |
| 60 | Fr.6.62617 | Fr.397.57 |
| 100 | Fr.6.30660 | Fr.630.66 |
| 260 | Fr.5.83750 | Fr.1,517.75 |
| 500 | Fr.5.59560 | Fr.2,797.80 |
| 1,000 | Fr.5.39446 | Fr.5,394.46 |
| Unit Price without VAT: | Fr.11.57000 |
|---|---|
| Unit Price with VAT: | Fr.12.50717 |

