Parametric Equivalent
Parametric Equivalent

XW5T-S10-1.1-1 | |
|---|---|
DigiKey Part Number | Z10357-ND |
Manufacturer | |
Manufacturer Product Number | XW5T-S10-1.1-1 |
Description | TERMBLK SCREW 10MM 1:1 1TIER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 6-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 10.0mm | |
Termination Style | Screw | |
Current - IEC | 57 A | |
Voltage - IEC | 1000V | |
Current - UL | 65 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 6-20 AWG | |
Wire Gauge or Range - mm² | 0.5-16mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 13mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.6.30000 | Fr.6.30 |
| 10 | Fr.4.46600 | Fr.44.66 |
| 25 | Fr.3.93360 | Fr.98.34 |
| 50 | Fr.3.60780 | Fr.180.39 |
| 100 | Fr.3.34200 | Fr.334.20 |
| 250 | Fr.3.06968 | Fr.767.42 |
| 500 | Fr.2.91292 | Fr.1,456.46 |
| 1,000 | Fr.2.79020 | Fr.2,790.20 |
| Unit Price without VAT: | Fr.6.30000 |
|---|---|
| Unit Price with VAT: | Fr.6.81030 |



