
ZAP-1G | |
|---|---|
DigiKey Part Number | Z8197-ND |
Manufacturer | |
Manufacturer Product Number | ZAP-1G |
Description | SWITCH PUSHBUTTON SPDT 15A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Green |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Rear | Ingress Protection IP65 - Dust Tight, Oil and Water Resistant |
Type Standard | Panel Cutout Dimensions Circular - 30.50mm Dia |
Circuit | Operating Temperature -25°C ~ 80°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 15A (AC), 6A (DC) | Electrical Life 500,000 Cycles |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.42.97000 | Fr.42.97 |
| 10 | Fr.37.06200 | Fr.370.62 |
| 25 | Fr.34.93800 | Fr.873.45 |
| 50 | Fr.33.40800 | Fr.1,670.40 |
| 100 | Fr.31.94260 | Fr.3,194.26 |
| 250 | Fr.30.09908 | Fr.7,524.77 |
| Unit Price without VAT: | Fr.42.97000 |
|---|---|
| Unit Price with VAT: | Fr.46.45057 |

