Pushbutton Switch SPDT Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZAP-2W

DigiKey Part Number
Z8201-ND
Manufacturer
Manufacturer Product Number
ZAP-2W
Description
SWITCH PUSHBUTTON SPDT 15A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
30 V
Mfr
Actuator Type
Round, Button, Mushroom
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
White
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Panel Mount, Rear
Ingress Protection
IP65 - Dust Tight, Oil and Water Resistant
Type
Standard
Panel Cutout Dimensions
Circular - 30.50mm Dia
Circuit
Operating Temperature
-25°C ~ 80°C
Switch Function
On-Mom
Mechanical Life
1,000,000 Cycles
Current Rating (Amps)
15A (AC), 6A (DC)
Electrical Life
500,000 Cycles
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.43.69000Fr.43.69
10Fr.37.69000Fr.376.90
25Fr.35.52880Fr.888.22
50Fr.33.97300Fr.1,698.65
100Fr.32.48270Fr.3,248.27
250Fr.30.60788Fr.7,651.97
Manufacturers Standard Package
Unit Price without VAT:Fr.43.69000
Unit Price with VAT:Fr.47.22889