
A6C-10R(N) | |
|---|---|
DigiKey Part Number | SW216-ND |
Manufacturer | |
Manufacturer Product Number | A6C-10R(N) |
Description | SWITCH ROTARY DIP BCD 0.1A 30V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Through Hole Rotary for Tool Actuator 100mA 30VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6C-10R(N) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | BCD | |
Number of Positions | 10 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 30VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | - | |
Height Above Board | 0.177" (4.50mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | IP64 - Dust Tight, Water Resistant | |
Operating Temperature | -20°C ~ 70°C | |
Body Material | - | |
Length | 0.354" (9.00mm) | |
Mechanical Life | 10,000 Steps | |
Electrical Life | 2,000 Steps | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.81000 | Fr.3.81 |
| 10 | Fr.3.78600 | Fr.37.86 |
| 55 | Fr.3.12818 | Fr.172.05 |
| 110 | Fr.3.09682 | Fr.340.65 |
| 275 | Fr.3.03320 | Fr.834.13 |
| Unit Price without VAT: | Fr.3.81000 |
|---|---|
| Unit Price with VAT: | Fr.4.11861 |

