A6HF-8102-PM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 69
Unit Price: Fr.5.26000
Datasheet

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 18
Unit Price: Fr.3.68000
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 7,239
Unit Price: Fr.2.61000
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 46,986
Unit Price: Fr.3.45000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 3,481
Unit Price: Fr.5.30000
Datasheet

Parametric Equivalent


Knitter-Switch
In Stock: 1,476
Unit Price: Fr.3.14000
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: Fr.3.94000
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 2,603
Unit Price: Fr.1.95000
Datasheet

Parametric Equivalent


C&K
In Stock: 0
Unit Price: Fr.5.61000
Datasheet

Parametric Equivalent


C&K
In Stock: 56,685
Unit Price: Fr.5.03000
Datasheet

Parametric Equivalent


C&K
In Stock: 17,634
Unit Price: Fr.3.65000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: Fr.3.06000
Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6HF-8102-PM

DigiKey Part Number
39-A6HF-8102-PMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A6HF-8102-PM
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
Omron Electronics Inc-EMC Div
Height Above Board
0.091" (2.30mm)
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Termination Style
Gull Wing
Part Status
Active
Pitch
0.050" (1.27mm), Half
Circuit
SPST
Washable
Yes
Number of Positions
8
Features
Tape Seal
Current Rating (Amps)
25mA
Operating Temperature
-30°C ~ 85°C
Voltage Rating
24VDC
Length
0.444" (11.28mm)
Actuator Type
Slide (Standard)
Electrical Life
1,000 Cycles
Actuator Level
Flush, Recessed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A6HF-8102Omron Electronics Inc-EMC Div69SW1182-NDFr.5.26000Parametric Equivalent
A6HF-8102-POmron Electronics Inc-EMC Div18Z12749CT-NDFr.3.68000Parametric Equivalent
1-1571983-0TE Connectivity ALCOSWITCH Switches7,239450-1352-NDFr.2.61000Parametric Equivalent
1-1571983-1TE Connectivity ALCOSWITCH Switches46,986450-1761-1-NDFr.3.45000Parametric Equivalent
416131160808Würth Elektronik3,481732-416131160808CT-NDFr.5.30000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.2.40606Fr.1,203.03
Manufacturers Standard Package
Unit Price without VAT:Fr.2.40606
Unit Price with VAT:Fr.2.60095