
A8L-21-15N1 | |
|---|---|
DigiKey Part Number | Z4421-ND |
Manufacturer | |
Manufacturer Product Number | A8L-21-15N1 |
Description | SWITCH ROCKER DPST 10A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 10A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | A8L-21-15N1 Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 19.20mm x 12.90mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -20°C ~ 55°C |
Circuit | Approval Agency cULus, EN, UL |
Switch Function | Mechanical Life 50,000 Cycles |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.11000 | Fr.3.11 |
| 10 | Fr.2.68500 | Fr.26.85 |
| 25 | Fr.2.53240 | Fr.63.31 |
| 50 | Fr.2.42240 | Fr.121.12 |
| 100 | Fr.2.31700 | Fr.231.70 |
| 300 | Fr.2.15900 | Fr.647.70 |
| 600 | Fr.2.06470 | Fr.1,238.82 |
| 1,200 | Fr.1.97436 | Fr.2,369.23 |
| Unit Price without VAT: | Fr.3.11000 |
|---|---|
| Unit Price with VAT: | Fr.3.36191 |

