Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2SW-01L1H

DigiKey Part Number
Z10721-ND
Manufacturer
Manufacturer Product Number
D2SW-01L1H
Description
SWITCH SNAP ACT SPDT 0.1A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D2SW-01L1H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Solder Lug
Manufacturer
Omron Electronics Inc-EMC Div
Ingress Protection
IP67 - Dust Tight, Waterproof
Series
Operating Force
60gf
Packaging
Bulk
Release Force
6.118gf
Part Status
Active
Operating Position
0.345" (8.8mm)
Circuit
SPDT
Differential Travel
0.031" (0.8mm)
Switch Function
On-Mom
Overtravel
0.040" (1.0mm)
Current Rating (Amps)
100mA (AC/DC)
Mechanical Life
5,000,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
200,000 Cycles
Voltage Rating - DC
30 V
Operating Temperature
-40°C ~ 85°C
Actuator Type
Lever, Straight
Base Product Number
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 633
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.6.17000Fr.6.17
10Fr.5.10800Fr.51.08
25Fr.4.73800Fr.118.45
50Fr.4.47620Fr.223.81
100Fr.4.22890Fr.422.89
250Fr.3.92248Fr.980.62
500Fr.3.70532Fr.1,852.66
1,000Fr.3.49995Fr.3,499.95
Manufacturers Standard Package
Unit Price without VAT:Fr.6.17000
Unit Price with VAT:Fr.6.66977