Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2SW-P01L3D

DigiKey Part Number
SW806-ND
Manufacturer
Manufacturer Product Number
D2SW-P01L3D
Description
SWITCH SNAP ACT SPDT 0.1A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
D2SW-P01L3D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tray
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
100mA (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Lever, Simulated Roller
Mounting Type
Through Hole
Termination Style
PC Pin
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
61gf
Release Force
5.099gf
Operating Position
0.420" (10.7mm)
Pretravel
-
Differential Travel
0.031" (0.8mm)
Overtravel
0.030" (0.76mm)
Mechanical Life
1,000,000 Cycles
Electrical Life
200,000 Cycles
Operating Temperature
-20°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 430
Check for Additional Incoming Stock
All prices are in CHF
Tray
QuantityUnit PriceExt Price
1Fr.2.11000Fr.2.11
10Fr.1.74300Fr.17.43
25Fr.1.61680Fr.40.42
50Fr.1.52740Fr.76.37
100Fr.1.44290Fr.144.29
250Fr.1.33848Fr.334.62
500Fr.1.26446Fr.632.23
1,000Fr.1.19447Fr.1,194.47
5,000Fr.1.12526Fr.5,626.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.2.11000
Unit Price with VAT:Fr.2.28091