



D3SK-A1R | |
---|---|
DigiKey Part Number | SW1540TR-ND - Tape & Reel (TR) SW1540CT-ND - Cut Tape (CT) SW1540DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D3SK-A1R |
Description | SWITCH DETECT SPST-NO 0.001A 5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | D3SK-A1R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 1mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | Board Guide, Right Operating Lever | |
Operating Force | 41gf | |
Release Force | - | |
Operating Position | 0.185" (4.7mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 150,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.11000 | Fr.1.11 |
10 | Fr.0.94900 | Fr.9.49 |
25 | Fr.0.91760 | Fr.22.94 |
100 | Fr.0.87810 | Fr.87.81 |
250 | Fr.0.86240 | Fr.215.60 |
500 | Fr.0.83888 | Fr.419.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.0.75107 | Fr.751.07 |
2,000 | Fr.0.72991 | Fr.1,459.82 |
7,000 | Fr.0.72741 | Fr.5,091.87 |
10,000 | Fr.0.71222 | Fr.7,122.20 |
Unit Price without VAT: | Fr.1.11000 |
---|---|
Unit Price with VAT: | Fr.1.19991 |