MFR Recommended




G2R-24 DC15 | |
|---|---|
DigiKey Part Number | G2R-24DC15-ND |
Manufacturer | |
Manufacturer Product Number | G2R-24 DC15 |
Description | RELAY GEN PURPOSE DPDT 4A 15V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 15VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 10.5 VDC |
Packaging Tray | Must Release Voltage 2.25 VDC |
Part Status Obsolete | Operate Time 15 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Alloy |
Contact Rating (Current) 4 A | Approval Agency CSA, TUV, UR, VDE |
Switching Voltage 380VAC, 125VDC - Max | Relay Type |
Load - Max Switching 1520VA, 500W | Coil Resistance 425 Ohms |
Coil Current 35.3 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G2R-24 DC12 | Omron Electronics Inc-EMC Div | 3,466 | 39-G2R-24DC12-ND | Fr.5.91000 | MFR Recommended |


