

G3VM-21LR11(TR05) | |
---|---|
DigiKey Part Number | 39-G3VM-21LR11(TR05)TR-ND - Tape & Reel (TR) 39-G3VM-21LR11(TR05)CT-ND - Cut Tape (CT) 39-G3VM-21LR11(TR05)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-21LR11(TR05) |
Description | SSR RELAY SPST-NO 900MA 0-20V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD (0.165", 4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-21LR11(TR05) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.15VDC | |
Voltage - Load | 0 V ~ 20 V | |
Load Current | 900 mA | |
On-State Resistance (Max) | 220 mOhms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SSOP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.8.70000 | Fr.8.70 |
10 | Fr.7.59700 | Fr.75.97 |
25 | Fr.7.20480 | Fr.180.12 |
50 | Fr.6.38960 | Fr.319.48 |
100 | Fr.6.22500 | Fr.622.50 |
250 | Fr.6.12980 | Fr.1,532.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | Fr.5.89570 | Fr.2,947.85 |
1,000 | Fr.5.74670 | Fr.5,746.70 |
Unit Price without VAT: | Fr.8.70000 |
---|---|
Unit Price with VAT: | Fr.9.40470 |