



G3VM-353H1(TR) | |
|---|---|
DigiKey Part Number | G3VM-353H1(TR)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G3VM-353H1(TR) |
Description | SSR RELAY SPST-NC 90MA 0-350V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 6-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
Category | Voltage - Input 1.15VDC |
Mfr | Voltage - Load 0 V ~ 350 V |
Series | Load Current 90 mA |
Packaging Tape & Reel (TR) | On-State Resistance (Max) 25 Ohms |
Part Status Obsolete | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 6-SOP |
Output Type AC, DC | Base Product Number |

