



G3VM-51PR(TR05) | |
|---|---|
DigiKey Part Number | Z3666TR-ND - Tape & Reel (TR) Z3666CT-ND - Cut Tape (CT) Z3666DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-51PR(TR05) |
Description | SSR RELAY SPST-NO 300MA 0-50V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.128", 3.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-51PR(TR05) Models |
Category | Voltage - Input 1.15VDC |
Mfr | Voltage - Load 0 V ~ 50 V |
Series | Load Current 300 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | On-State Resistance (Max) 1.5 Ohms |
Part Status Active | Termination Style SMD (SMT) Tab |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-USOP |
Output Type AC, DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.8.38000 | Fr.8.38 |
| 10 | Fr.7.46900 | Fr.74.69 |
| 25 | Fr.7.13240 | Fr.178.31 |
| 50 | Fr.6.88800 | Fr.344.40 |
| 100 | Fr.6.65150 | Fr.665.15 |
| 250 | Fr.6.35116 | Fr.1,587.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.4.43296 | Fr.2,216.48 |
| 1,000 | Fr.4.30913 | Fr.4,309.13 |
| Unit Price without VAT: | Fr.8.38000 |
|---|---|
| Unit Price with VAT: | Fr.9.05878 |

