



G5V-2 DC6 | |
|---|---|
DigiKey Part Number | 39-G5V-2DC6-ND |
Manufacturer | |
Manufacturer Product Number | G5V-2 DC6 |
Description | RELAY GENERAL PURPOSE DPDT 2A 6V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G5V-2 DC6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 6VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 125VAC, 125VDC - Max | |
Load - Max Switching | - | |
Coil Current | 83.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 4.5 VDC | |
Must Release Voltage | 0.3 VDC | |
Operate Time | 7 ms | |
Release Time | 3 ms | |
Operating Temperature | -25°C ~ 65°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | CSA, UR | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 72 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.73000 | Fr.2.73 |
| 10 | Fr.2.43100 | Fr.24.31 |
| 25 | Fr.2.32160 | Fr.58.04 |
| 50 | Fr.2.24220 | Fr.112.11 |
| 100 | Fr.2.16540 | Fr.216.54 |
| 250 | Fr.2.06768 | Fr.516.92 |
| 500 | Fr.1.99670 | Fr.998.35 |
| 1,000 | Fr.1.92811 | Fr.1,928.11 |
| Unit Price without VAT: | Fr.2.73000 |
|---|---|
| Unit Price with VAT: | Fr.2.95113 |


