



G9EA-1-CA-DC60 | |
|---|---|
DigiKey Part Number | Z6469-ND |
Manufacturer | |
Manufacturer Product Number | G9EA-1-CA-DC60 |
Description | RELAY GEN PURPOSE SPST 30A 60V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 60VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Wire Leads |
Series | Seal Rating Sealed - Fully |
Packaging Bulk | Must Operate Voltage 45 VDC |
Part Status Obsolete | Must Release Voltage 4.8 VDC |
Mounting Type | Operate Time 50 ms |
Coil Voltage | Release Time 30 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 30 A | Approval Agency cURus |
Switching Voltage 400VDC - Max | Relay Type |
Load - Max Switching 12000W | Coil Resistance 696 Ohms |
Coil Current 86.2 mA | Base Product Number |

