
SS-5GL111-F-3T | |
|---|---|
DigiKey Part Number | Z5076-ND |
Manufacturer | |
Manufacturer Product Number | SS-5GL111-F-3T |
Description | SWITCH SNAP ACT SPST-NO 5A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 12gf | |
Release Force | 2.039gf | |
Operating Position | 0.345" (8.8mm) | |
Pretravel | - | |
Differential Travel | 0.047" (1.2mm) | |
Overtravel | 0.047" (1.2mm) | |
Mechanical Life | 30,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.82000 | Fr.1.82 |
| 10 | Fr.1.50900 | Fr.15.09 |
| 25 | Fr.1.39920 | Fr.34.98 |
| 50 | Fr.1.32200 | Fr.66.10 |
| 100 | Fr.1.24900 | Fr.124.90 |
| 250 | Fr.1.15852 | Fr.289.63 |
| 500 | Fr.1.09444 | Fr.547.22 |
| 1,000 | Fr.1.03389 | Fr.1,033.89 |
| 5,000 | Fr.0.96260 | Fr.4,813.00 |
| Unit Price without VAT: | Fr.1.82000 |
|---|---|
| Unit Price with VAT: | Fr.1.96742 |


