
V-15G3-1A5-K | |
|---|---|
DigiKey Part Number | V-15G3-1A5-K-ND |
Manufacturer | |
Manufacturer Product Number | V-15G3-1A5-K |
Description | SWITCH SNAP ACTION SPDT 15A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Solder, Quick Connect - 0.187" (4.7mm) |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 70gf |
Packaging Bulk | Release Force 6.118gf |
Part Status Active | Operating Position 0.600" (15.2mm) |
Circuit SPDT | Pretravel 0.354" (9.0mm) |
Switch Function On-Mom | Differential Travel 0.110" (2.8mm) |
Current Rating (Amps) 15A (AC), 100mA (DC) | Overtravel 0.079" (2.0mm) |
Voltage Rating - AC 250 V | Mechanical Life 50,000,000 Cycles |
Voltage Rating - DC 125 V | Electrical Life 100,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -25°C ~ 80°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.71000 | Fr.3.71 |
| 10 | Fr.3.07200 | Fr.30.72 |
| 25 | Fr.2.84880 | Fr.71.22 |
| 50 | Fr.2.69140 | Fr.134.57 |
| 100 | Fr.2.54270 | Fr.254.27 |
| 300 | Fr.2.32343 | Fr.697.03 |
| 500 | Fr.2.22798 | Fr.1,113.99 |
| 1,000 | Fr.2.10459 | Fr.2,104.59 |
| Unit Price without VAT: | Fr.3.71000 |
|---|---|
| Unit Price with VAT: | Fr.4.01051 |


