
VX-01-1C22 | |
|---|---|
DigiKey Part Number | Z4644-ND |
Manufacturer | |
Manufacturer Product Number | VX-01-1C22 |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | VX-01-1C22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 25gf | |
Release Force | 3.059gf | |
Operating Position | 0.579" (14.7mm) | |
Pretravel | 0.047" (1.2mm) | |
Differential Travel | 0.012" (0.3mm) | |
Overtravel | 0.040" (1.0mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 1,000,000 Cycles | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.93000 | Fr.3.93 |
| 10 | Fr.2.99500 | Fr.29.95 |
| 25 | Fr.2.92840 | Fr.73.21 |
| 50 | Fr.2.91640 | Fr.145.82 |
| 100 | Fr.2.50880 | Fr.250.88 |
| 300 | Fr.2.28143 | Fr.684.43 |
| 500 | Fr.2.27360 | Fr.1,136.80 |
| 1,000 | Fr.2.09719 | Fr.2,097.19 |
| Unit Price without VAT: | Fr.3.93000 |
|---|---|
| Unit Price with VAT: | Fr.4.24833 |










