
XF3M(1)-0915-1B | |
---|---|
DigiKey Part Number | OR1223TR-ND - Tape & Reel (TR) OR1223CT-ND - Cut Tape (CT) OR1223DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XF3M(1)-0915-1B |
Description | CONN FFC FPC 9POS 1MM R/A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 9 Position FFC, FPC Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | XF3M(1)-0915-1B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 9 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Rotary Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -30°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.04000 | Fr.1.04 |
10 | Fr.0.86200 | Fr.8.62 |
25 | Fr.0.79960 | Fr.19.99 |
50 | Fr.0.73700 | Fr.36.85 |
100 | Fr.0.67740 | Fr.67.74 |
250 | Fr.0.61824 | Fr.154.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | Fr.0.50510 | Fr.757.65 |
Unit Price without VAT: | Fr.1.04000 |
---|---|
Unit Price with VAT: | Fr.1.12424 |