
XH3B-4041-4A | |
|---|---|
DigiKey Part Number | Z12483-ND |
Manufacturer | |
Manufacturer Product Number | XH3B-4041-4A |
Description | CONN SOCKET 40POS VERT GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Socket, Outer Shroud Contacts Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | XH3B-4041-4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 16mm, 18mm, 20mm | |
Height Above Board | 0.524" (13.31mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.38000 | Fr.3.38 |
| 10 | Fr.3.07400 | Fr.30.74 |
| 25 | Fr.2.91640 | Fr.72.91 |
| 70 | Fr.2.54014 | Fr.177.81 |
| 140 | Fr.2.37557 | Fr.332.58 |
| 280 | Fr.2.21089 | Fr.619.05 |
| 560 | Fr.2.10111 | Fr.1,176.62 |
| 1,050 | Fr.1.95215 | Fr.2,049.76 |
| 2,520 | Fr.1.81888 | Fr.4,583.58 |
| Unit Price without VAT: | Fr.3.38000 |
|---|---|
| Unit Price with VAT: | Fr.3.65378 |




