
XH3B-4041-A | |
|---|---|
DigiKey Part Number | Z12484-ND |
Manufacturer | |
Manufacturer Product Number | XH3B-4041-A |
Description | CONN SOCKET 40POS VERT GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Socket, Outer Shroud Contacts Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | XH3B-4041-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 12mm, 14mm, 16mm | |
Height Above Board | 0.366" (9.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.34000 | Fr.2.34 |
| 10 | Fr.1.98600 | Fr.19.86 |
| 25 | Fr.1.86160 | Fr.46.54 |
| 70 | Fr.1.73114 | Fr.121.18 |
| 140 | Fr.1.64843 | Fr.230.78 |
| 280 | Fr.1.56975 | Fr.439.53 |
| 560 | Fr.1.49482 | Fr.837.10 |
| 1,050 | Fr.1.43000 | Fr.1,501.50 |
| 2,520 | Fr.1.34442 | Fr.3,387.94 |
| Unit Price without VAT: | Fr.2.34000 |
|---|---|
| Unit Price with VAT: | Fr.2.52954 |




