37 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XM2S-3712

DigiKey Part Number
Z12490-ND
Manufacturer
Manufacturer Product Number
XM2S-3712
Description
CONN BACKSHELL 37POS 180DEG SHLD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
37 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
XM2S-3712 Models
Product Attributes
Filter Similar Products
Category
Cable Exit
180°
Manufacturer
Omron Electronics Inc-EMC Div
Shielding
Shielded
Series
Primary Material
Plastic
Packaging
Bulk
Material
Acrylonitrile Butadiene Styrene (ABS)
Part Status
Active
Plating
Nickel
Accessory Type
Two Piece Backshell
Hardware
Assembly Hardware
Number of Positions
37
Features
Mating Screws M3
Compatible Shell Size
C
Color
Silver
Compatible D-Sub Size
37pos and HD62pos
Base Product Number
Cable Type
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.17.30000Fr.17.30
10Fr.14.70300Fr.147.03
30Fr.13.60533Fr.408.16
60Fr.12.95650Fr.777.39
120Fr.12.33833Fr.1,480.60
270Fr.11.65289Fr.3,146.28
510Fr.11.14225Fr.5,682.55
Manufacturers Standard Package
Unit Price without VAT:Fr.17.30000
Unit Price with VAT:Fr.18.70130