20 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
XW4N-06D2
XW4N-06D2

XW4N-20D2-A

DigiKey Part Number
39-XW4N-20D2-A-ND
Manufacturer
Manufacturer Product Number
XW4N-20D2-A
Description
TERM BLOCK PLUG 20POS 3.50MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
20 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
XW4N-20D2-A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
160 V
Manufacturer
Omron Electronics Inc-EMC Div
Current - UL
8 A
Series
Voltage - UL
300 V
Packaging
Tray
Wire Gauge or Range - AWG
16-24 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.2-1.5mm²
Type
Plug, Female Sockets
Color
Black
Number of Positions
20
Operating Temperature
-40°C ~ 100°C
Positions Per Level
10
Contact Mating Finish
Gold
Number of Levels
2
Features
Lever Actuated
Pitch
0.138" (3.50mm)
Material Flammability Rating
UL94 V-0
Plug Wire Entry
180°
Wire Strip Length
9.5mm
Termination Style
Screwless - Leg Spring, Push-In Spring
Contact Material
Copper Alloy
Mounting Type
Free Hanging (In-Line)
Housing Material
Polyamide (PA), Nylon
Current - IEC
8A
Insulation Height
0.728" (18.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XW4N-20D2-SOmron Electronics Inc-EMC Div139-XW4N-20D2-S-NDFr.17.61000Parametric Equivalent
In-Stock: 23
Check for Additional Incoming Stock
All prices are in CHF
Tray
QuantityUnit PriceExt Price
1Fr.18.66000Fr.18.66
10Fr.15.86400Fr.158.64
42Fr.14.33667Fr.602.14
84Fr.13.65286Fr.1,146.84
126Fr.13.26810Fr.1,671.78
252Fr.12.63544Fr.3,184.13
504Fr.12.03315Fr.6,064.71
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.18.66000
Unit Price with VAT:Fr.20.17146