
NC7SP157P6X | |
|---|---|
DigiKey Part Number | NC7SP157P6XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NC7SP157P6X |
Description | IC MULTIPLEXER 1 X 2:1 SC-88 |
Customer Reference | |
Detailed Description | Multiplexer 1 x 2:1 SC-88 (SC-70-6) |
Datasheet | Datasheet |
EDA/CAD Models | NC7SP157P6X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Multiplexer | |
Circuit | 1 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 0.9V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88 (SC-70-6) | |
Base Product Number |


