1.5SMC18AT3G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 4,147
Unit Price: Fr.0.24000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 4,863
Unit Price: Fr.0.34000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: Fr.0.80000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 6,233
Unit Price: Fr.0.31000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 3,678
Unit Price: Fr.0.33000
Datasheet

Similar


STMicroelectronics
In Stock: 3,401
Unit Price: Fr.0.68000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 401
Unit Price: Fr.0.26000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 11,199
Unit Price: Fr.0.46000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 3,461
Unit Price: Fr.0.89000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.12048
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.15260
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1,710
Unit Price: Fr.0.29000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.16469
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.22877
Datasheet
1SMC14AT3G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC18AT3G

DigiKey Part Number
1.5SMC18AT3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC18AT3G
Description
TVS DIODE 15.3VWM 25.2VC SMC
Customer Reference
Detailed Description
25.2V Clamp 59.5A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15.3V
Voltage - Breakdown (Min)
17.1V
Voltage - Clamping (Max) @ Ipp
25.2V
Current - Peak Pulse (10/1000µs)
59.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes