8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33039DR2G

DigiKey Part Number
MC33039DR2GOSTR-ND - Tape & Reel (TR)
MC33039DR2GOSCT-ND - Cut Tape (CT)
MC33039DR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC33039DR2G
Description
IC MOTOR DRIVER 5.5V-9V 8SOIC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Motor Driver Bipolar Parallel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC33039DR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Speed
Output Configuration
Pre-Driver - Half Bridge (3)
Interface
Parallel
Technology
Bipolar
Step Resolution
-
Applications
General Purpose
Current - Output
-
Voltage - Supply
5.5V ~ 9V
Voltage - Load
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,913
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.46000Fr.1.46
10Fr.1.07400Fr.10.74
25Fr.0.97760Fr.24.44
100Fr.0.87130Fr.87.13
250Fr.0.82056Fr.205.14
500Fr.0.78994Fr.394.97
1,000Fr.0.76475Fr.764.75
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.73816Fr.1,845.40
5,000Fr.0.72213Fr.3,610.65
7,500Fr.0.71411Fr.5,355.82
Manufacturers Standard Package
Unit Price without VAT:Fr.1.46000
Unit Price with VAT:Fr.1.57826