NCV4949ADR2G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2,885
Unit Price: Fr.0.81000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


STMicroelectronics
In Stock: 5,057
Unit Price: Fr.0.90000
Datasheet

Similar


Texas Instruments
In Stock: 11,706
Unit Price: Fr.0.81000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 32
Unit Price: Fr.2.64000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: Fr.1.40213
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV4949ADR2G

DigiKey Part Number
488-NCV4949ADR2GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCV4949ADR2G
Description
IC REG LINEAR 5V 100MA 8-SOIC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCV4949ADR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
28V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 100mA
Current - Output
Current - Quiescent (Iq)
260 µA
Current - Supply (Max)
5 mA
PSRR
-
Control Features
Reset Output
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes