
NSI45025T1G | |
---|---|
DigiKey Part Number | NSI45025T1GOSTR-ND - Tape & Reel (TR) NSI45025T1GOSCT-ND - Cut Tape (CT) NSI45025T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSI45025T1G |
Description | IC CURRENT REGULATOR 15% SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Current Regulator Regulator High/Low-Side 25mA SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | NSI45025T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Regulator | |
Sensing Method | High/Low-Side | |
Accuracy | ±15% | |
Voltage - Input | 45V | |
Current - Output | 25mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123 | |
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.20000 | Fr.0.20 |
10 | Fr.0.13800 | Fr.1.38 |
25 | Fr.0.12200 | Fr.3.05 |
100 | Fr.0.10450 | Fr.10.45 |
250 | Fr.0.09612 | Fr.24.03 |
500 | Fr.0.09108 | Fr.45.54 |
1,000 | Fr.0.08693 | Fr.86.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.08180 | Fr.245.40 |
6,000 | Fr.0.07929 | Fr.475.74 |
9,000 | Fr.0.07804 | Fr.702.36 |
15,000 | Fr.0.07665 | Fr.1,149.75 |
21,000 | Fr.0.07583 | Fr.1,592.43 |
30,000 | Fr.0.07505 | Fr.2,251.50 |
75,000 | Fr.0.07337 | Fr.5,502.75 |
Unit Price without VAT: | Fr.0.20000 |
---|---|
Unit Price with VAT: | Fr.0.21620 |