Direct

ED2205/11 | |
|---|---|
DigiKey Part Number | ED2205/11-ND |
Manufacturer | |
Manufacturer Product Number | ED2205/11 |
Description | TERM BLK 11POS TOP ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 12-30 AWG |
Manufacturer On Shore Technology Inc. | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 11 | Clamp Material - Plating Iron |
Pitch 0.197" (5.00mm) | Screw Material - Plating Copper |
Mating Orientation Vertical with Board | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Current 20 A | Screw Thread M2.5 |
Voltage 300 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTTR110550 | On Shore Technology Inc. | 0 | OSTTR110550-ND | Fr.4.35077 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | Fr.5.99420 | Fr.299.71 |
| Unit Price without VAT: | Fr.5.99420 |
|---|---|
| Unit Price with VAT: | Fr.6.47973 |

