Parametric Equivalent

OSTHA026050 | |
|---|---|
DigiKey Part Number | OSTHA026050-ND |
Manufacturer | |
Manufacturer Product Number | OSTHA026050 |
Description | TERM BLK 2P TOP ENTRY 7.5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 14-24 AWG |
Manufacturer On Shore Technology Inc. | Mounting Type Through Hole |
Series | Wire Termination Screwless - Leg Spring, Push-In Spring |
Packaging Bulk | Features Lever Actuated |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -30°C ~ 105°C |
Positions Per Level 2 | Housing Material Thermoplastic |
Pitch 0.295" (7.50mm) | Contact Material - Plating Brass |
Mating Orientation Vertical with Board | Clamp Material - Plating Steel, Stainless |
Current 10 A | Base Product Number |
Voltage 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HA0260500000G | Amphenol Anytek | 0 | HA0260500000G-ND | Fr.0.28912 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 141 | Fr.0.36766 | Fr.51.84 |
| Unit Price without VAT: | Fr.0.36766 |
|---|---|
| Unit Price with VAT: | Fr.0.39744 |

