
OSTHI180053 | |
|---|---|
DigiKey Part Number | OSTHI180053-ND |
Manufacturer | |
Manufacturer Product Number | OSTHI180053 |
Description | TERM BLOCK PLUG 18POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Termination Style Screwless - Spring Cage, Tension Clamp |
Manufacturer On Shore Technology Inc. | Mounting Type Free Hanging (In-Line) |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 12-28 AWG |
Part Status Active | Operating Temperature -33°C ~ 105°C |
Type Plug, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 18 | Contact Material Phosphor Bronze |
Positions Per Level 18 | Housing Material Thermoplastic |
Number of Levels 1 | Base Product Number |
Pitch 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | Fr.7.51900 | Fr.75.19 |
| Unit Price without VAT: | Fr.7.51900 |
|---|---|
| Unit Price with VAT: | Fr.8.12804 |

