
OSTHW24B050 | |
|---|---|
DigiKey Part Number | OSTHW24B050-ND |
Manufacturer | |
Manufacturer Product Number | OSTHW24B050 |
Description | TERM BLOCK PLUG 24POS 2.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Position Terminal Block Plug, Female Sockets 0.098" (2.50mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Termination Style Screwless - Leg Spring, Push-In Spring |
Manufacturer On Shore Technology Inc. | Mounting Type Free Hanging (In-Line) |
Series | Voltage - UL 125 V |
Packaging Bulk | Wire Gauge or Range - AWG 20-28 AWG |
Part Status Active | Operating Temperature -33°C ~ 105°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 24 | Contact Material Phosphor Bronze |
Positions Per Level 24 | Housing Material Thermoplastic |
Number of Levels 1 | Base Product Number |
Pitch 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | Fr.7.22375 | Fr.57.79 |
| Unit Price without VAT: | Fr.7.22375 |
|---|---|
| Unit Price with VAT: | Fr.7.80887 |


