OSTHX122081 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: Fr.1.94333
Datasheet
Image for OSTHX122081 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTHX122081

DigiKey Part Number
OSTHX122081-ND
Manufacturer
Manufacturer Product Number
OSTHX122081
Description
TERM BLK 12POS TOP ENT 3.5MM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
16-26 AWG
Manufacturer
On Shore Technology Inc.
Mounting Type
Through Hole
Series
Wire Termination
Screwless - Push Button Clamp
Packaging
Bulk
Features
Interlocking (Side)
Part Status
Active
Color
Gray
Number of Levels
1
Operating Temperature
-40°C ~ 115°C
Positions Per Level
12
Housing Material
Thermoplastic
Pitch
0.138" (3.50mm)
Contact Material - Plating
Brass
Mating Orientation
Vertical with Board
Clamp Material - Plating
Steel, Stainless
Current
10 A
Base Product Number
Voltage
300 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OSTHX122181On Shore Technology Inc.0OSTHX122181-NDFr.1.94333Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
21Fr.2.59810Fr.54.56
Unit Price without VAT:Fr.2.59810
Unit Price with VAT:Fr.2.80855