
OSTHP125052 | |
|---|---|
DigiKey Part Number | OSTHP125052-ND |
Manufacturer | |
Manufacturer Product Number | OSTHP125052 |
Description | TERM BLOCK PLUG 12POS 5.08MM |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Pitch 0.200" (5.08mm) |
Manufacturer On Shore Technology Inc. | Termination Style IDC |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Voltage - UL 300 V |
Part Status Obsolete | Wire Gauge or Range - AWG 18-22 AWG |
Type Plug, Female Sockets | Operating Temperature -30°C ~ 105°C |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Positions Per Level 12 | Housing Material Thermoplastic |
Number of Levels 1 |



