Direct

OSTKH070550 | |
|---|---|
DigiKey Part Number | OSTKH070550-ND |
Manufacturer | |
Manufacturer Product Number | OSTKH070550 |
Description | TERM BLK 7POS TOP ENT 6.35MM PCB |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Vertical with Board 0.250" (6.35mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Wire Termination Screw - Pressure Clip |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Obsolete | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 7 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.250" (6.35mm) | Clamp Material - Plating Steel - Zinc Plated |
Mating Orientation Vertical with Board | Screw Material - Plating Steel - Zinc Plated |
Current 30 A | Torque - Screw 0.49 Nm (4.3 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 10-24 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KH0705500000G | Amphenol Anytek | 0 | KH0705500000G-ND | Fr.2.49049 | Direct |

