
A14691-36 | |
|---|---|
DigiKey Part Number | A14691-36-ND |
Manufacturer | |
Manufacturer Product Number | A14691-36 |
Description | THERM PAD 228.6MMX228.6MM WHT |
Customer Reference | |
Detailed Description | Thermal Pad White 228.60mm x 228.60mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Usage | - | |
Type | Sheet | |
Shape | Square | |
Outline | 228.60mm x 228.60mm | |
Thickness | 0.0050" (0.127mm) | |
Material | Wax, Ceramic Filled | |
Adhesive | - | |
Backing, Carrier | - | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 0.9W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |

