OSTOQ0354501 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: Fr.0.33982
Datasheet

Similar


Molex
In Stock: 7,484
Unit Price: Fr.0.67000
Datasheet

Similar


Molex
In Stock: 769
Unit Price: Fr.1.16000
Datasheet

Similar


Molex
In Stock: 1,459
Unit Price: Fr.0.74000
Datasheet

Similar


Molex
In Stock: 412
Unit Price: Fr.0.97000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: Fr.0.37371
Datasheet

Similar


Molex
In Stock: 0
Unit Price: Fr.0.42324
Datasheet

Similar


Molex
In Stock: 5,252
Unit Price: Fr.0.67000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: Fr.0.42324
Datasheet

Similar


Molex
In Stock: 1,499
Unit Price: Fr.1.11000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: Fr.0.50794
Datasheet

Similar


Molex
In Stock: 1,066
Unit Price: Fr.0.97000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: Fr.0.39173
Datasheet

Similar


Molex
In Stock: 6,680
Unit Price: Fr.0.97000
Datasheet
3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTOQ0354501

DigiKey Part Number
OSTOQ0354501-ND
Manufacturer
Manufacturer Product Number
OSTOQ0354501
Description
TERM BLOCK HDR 3POS 5.08MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Solder
Manufacturer
On Shore Technology Inc.
Mounting Type
Through Hole
Series
Voltage - UL
300 V
Packaging
Bulk
Operating Temperature
-40°C ~ 115°C
Part Status
Active
Contact Mating Finish
Tin
Type
Header, Male Pins, Shrouded (4 Side)
Contact Material
Brass
Number of Positions
3
Housing Material
Thermoplastic
Positions Per Level
3
Contact Tail Length
0.157" (4.00mm)
Number of Levels
1
Insulation Height
0.157" (4.00mm)
Pitch
0.200" (5.08mm)
Base Product Number
Header Orientation
Vertical
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0395210003Molex00395210003-NDFr.0.33982Similar
0395211003Molex7,484WM7800-NDFr.0.67000Similar
0395214003Molex7690395214003-NDFr.1.16000Similar
0395215003Molex1,459WM25872-NDFr.0.74000Similar
0395216003Molex412WM25883-NDFr.0.97000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.0.43000Fr.0.43
Manufacturers Standard Package
Unit Price without VAT:Fr.0.43000
Unit Price with VAT:Fr.0.46483